
OM-AM743SF | |
|---|---|
DigiKey Part Number | 5880-OM-AM743SF-ND |
Manufacturer | |
Manufacturer Product Number | OM-AM743SF |
Description | NON-METALLIC ELECTRICAL JUNCTION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 3.880" L x 3.930" W (98.55mm x 99.82mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.880" L x 3.930" W (98.55mm x 99.82mm) | |
Height | 3.898" (99.00mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,53000 € | 83,53 € |
| Unit Price without VAT: | 83,53000 € |
|---|---|
| Unit Price with VAT: | 99,40070 € |

