
OM-AM1PB | |
|---|---|
DigiKey Part Number | 5880-OM-AM1PB-ND |
Manufacturer | |
Manufacturer Product Number | OM-AM1PB |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included, Perforated 4.000" L x 3.630" W (101.60mm x 92.20mm) X 6.750" (171.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.000" L x 3.630" W (101.60mm x 92.20mm) | |
Height | 6.750" (171.45mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,10000 € | 92,10 € |
| Unit Price without VAT: | 92,10000 € |
|---|---|
| Unit Price with VAT: | 109,59900 € |

