
OM-AM1648 | |
|---|---|
DigiKey Part Number | 5880-OM-AM1648-ND |
Manufacturer | |
Manufacturer Product Number | OM-AM1648 |
Description | FLAT FRONT COVER WITHOUT HINGES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Cover 16.270" L x 14.400" W x 8.130" H (413.26mm x 365.76mm x 206.50mm) Gray |
Datasheet | Datasheet |
Category | Type Cover |
Manufacturer Omega | For Use With/Related Products Enclosures |
Series | Size / Dimension 16.270" L x 14.400" W x 8.130" H (413.26mm x 365.76mm x 206.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Fiberglass/Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,17000 € | 199,17 € |
| Unit Price without VAT: | 199,17000 € |
|---|---|
| Unit Price with VAT: | 237,01230 € |

