
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | Screw Terminal | |
Front Connection | D-Sub | |
Number of Inputs and Type | 2 - Digital | |
Input Range | 12 ~ 24V | |
Input Resolution | 8 Bits | |
Number of Outputs and Type | 1 - Digital | |
Output Range | 12 ~ 24V | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.984,53000 € | 3.984,53 € |
| Unit Price without VAT: | 3.984,53000 € |
|---|---|
| Unit Price with VAT: | 4.741,59070 € |

