
Category | Type Thermistor |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Plug Color Silver |
Part Status Active | Probe Length 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,06000 € | 130,06 € |
| Unit Price without VAT: | 130,06000 € |
|---|---|
| Unit Price with VAT: | 154,77140 € |

