
OL-705-PP | |
|---|---|
DigiKey Part Number | 5880-OL-705-PP-ND |
Manufacturer | |
Manufacturer Product Number | OL-705-PP |
Description | LINEAR THERMISTOR SENSOR, PRECIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120.000" (3048.00mm) Thermistor Immersion / Penetration, Rounded 32 ~ 212°F (0 ~ 100°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermistor | |
Usage | Air, Gas | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 212°F (0 ~ 100°C) | |
Cable Length | 120.000" (3048.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | - | |
Probe Length | 1.250" (31.75mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,54000 € | 150,54 € |
| Unit Price without VAT: | 150,54000 € |
|---|---|
| Unit Price with VAT: | 179,14260 € |

