
OL-703 | |
|---|---|
DigiKey Part Number | 5880-OL-703-ND |
Manufacturer | |
Manufacturer Product Number | OL-703 |
Description | LINEAR THERMISTOR SENSOR, PRECIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120.000" (3048.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 212°F (0 ~ 100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Probe Temperature Range 32 ~ 212°F (0 ~ 100°C) |
Series | Cable Length 120.000" (3048.00mm) |
Packaging Bulk | Cable Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Probe Length 4.500" (114.30mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,48000 € | 127,48 € |
| Unit Price without VAT: | 127,48000 € |
|---|---|
| Unit Price with VAT: | 151,70120 € |

