
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,90000 € | 237,90 € |
| Unit Price without VAT: | 237,90000 € |
|---|---|
| Unit Price with VAT: | 283,10100 € |

