
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |

