Socket Contact Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-CO-S

DigiKey Part Number
5880-MTC-CO-S-ND
Manufacturer
Manufacturer Product Number
MTC-CO-S
Description
THERMOCOUPLE CRIMP CONTACT FOR M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Thermocouple
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,23000 €47,23 €
Manufacturers Standard Package
Unit Price without VAT:47,23000 €
Unit Price with VAT:56,20370 €