
MTC-55-MC | |
|---|---|
DigiKey Part Number | 5880-MTC-55-MC-ND |
Manufacturer | |
Manufacturer Product Number | MTC-55-MC |
Description | MULTI-PIN THERMOCOUPLE CABLE CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,32000 € | 127,32 € |
| Unit Price without VAT: | 127,32000 € |
|---|---|
| Unit Price with VAT: | 151,51080 € |

