Image for MTC-5-SHL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-5-SHL

DigiKey Part Number
5880-MTC-5-SHL-ND
Manufacturer
Manufacturer Product Number
MTC-5-SHL
Description
MULTI-PIN THERMOCOUPLE CABLE CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Omega
Primary Material
Metal
Series
Material
Aluminum
Packaging
Bulk
Plating
Anodized
Part Status
Active
Shielding
Unshielded
Type
Backshell, Cable Clamp
Color
Black
Shell Size - Insert
5
For Use With/Related Products
Circular Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,75000 €137,75 €
Manufacturers Standard Package
Unit Price without VAT:137,75000 €
Unit Price with VAT:163,92250 €