5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-5-MC

DigiKey Part Number
5880-MTC-5-MC-ND
Manufacturer
Manufacturer Product Number
MTC-5-MC
Description
MULTI-PIN THERMOCOUPLE CABLE CON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Omega
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Anodized
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
5
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,89000 €71,89 €
Manufacturers Standard Package
Unit Price without VAT:71,89000 €
Unit Price with VAT:85,54910 €