
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 41 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,47000 € | 175,47 € |
| Unit Price without VAT: | 175,47000 € |
|---|---|
| Unit Price with VAT: | 208,80930 € |

