896°F (480°C) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSH00052

DigiKey Part Number
5880-MSH00052-ND
Manufacturer
Manufacturer Product Number
MSH00052
Description
STRIP HEATER, MICA INSULATED, 12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
896°F (480°C) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
-
Temperature Rating
896°F (480°C)
Watt Density @ 12V
6 W/in²
Power (Watts)
180 W
Voltage
120V
Shape
Rectangular
Length
-
Width
1.500" (38.10mm)
Diameter
-
Thickness
0.188" (4.76mm)
Material
Stainless Steel
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
Mica
Wire Gauge
-
Color
Silver
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,43000 €100,43 €
Manufacturers Standard Package
Unit Price without VAT:100,43000 €
Unit Price with VAT:119,51170 €