896°F (480°C) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSH00033

DigiKey Part Number
5880-MSH00033-ND
Manufacturer
Manufacturer Product Number
MSH00033
Description
STRIP HEATER, MICA INSULATED, 12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
896°F (480°C) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Omega
Width
1.500" (38.10mm)
Series
Thickness
0.188" (4.76mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
896°F (480°C)
Termination
Wire Leads
Watt Density @ 12V
10 W/in²
Material - Insulation
Mica
Power (Watts)
50 W
Color
Silver
Voltage
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,68000 €65,68 €
Manufacturers Standard Package
Unit Price without VAT:65,68000 €
Unit Price with VAT:78,15920 €