Heat Blanket 1400°F (760°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPP56101

DigiKey Part Number
5880-MPP56101-ND
Manufacturer
Manufacturer Product Number
MPP56101
Description
NOZZLE BAND HEATER, 1-PIECE, 240
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Blanket 1400°F (760°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 W
Manufacturer
Omega
Voltage
240V
Series
Shape
Circular
Packaging
Bulk
Length
1.500" (38.10mm)
Part Status
Active
Diameter
2.500" (63.50mm)
Type
Heat Blanket
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1400°F (760°C)
Termination
Screw
Watt Density @ 12V
49 W/in²
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,69000 €248,69 €
Manufacturers Standard Package
Unit Price without VAT:248,69000 €
Unit Price with VAT:295,94110 €