
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 1400°F (760°C) | |
Watt Density @ 12V | 66 W/in² | |
Power (Watts) | 350 W | |
Voltage | 120V | |
Shape | Circular | |
Length | 1.000" (25.40mm) | |
Width | - | |
Diameter | 2.000" (50.80mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Screw | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Blue | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,16000 € | 235,16 € |
| Unit Price without VAT: | 235,16000 € |
|---|---|
| Unit Price with VAT: | 279,84040 € |

