1400°F (760°C) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPP51701

DigiKey Part Number
5880-MPP51701-ND
Manufacturer
Manufacturer Product Number
MPP51701
Description
NOZZLE BAND HEATER, 1-PIECE, 120
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1400°F (760°C) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Circular
Packaging
Bulk
Diameter
1.250" (31.75mm)
Part Status
Active
Material
Stainless Steel
Temperature Rating
1400°F (760°C)
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Watt Density @ 12V
80 W/in²
Color
Blue
Power (Watts)
350 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1243,90000 €243,90 €
Manufacturers Standard Package
Unit Price without VAT:243,90000 €
Unit Price with VAT:290,24100 €