
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 5:400 | |
Current Ratio | 400:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.953" L x 1.713" W (75.00mm x 43.50mm) | |
Height - Seated (Max) | 3.898" (99.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,84000 € | 58,84 € |
| Unit Price without VAT: | 58,84000 € |
|---|---|
| Unit Price with VAT: | 70,01960 € |

