Heat Blanket 896°F (480°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH00167

DigiKey Part Number
5880-MBH00167-ND
Manufacturer
Manufacturer Product Number
MBH00167
Description
BAND HEATER, MICA INSULATED, 1-P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Blanket 896°F (480°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
850 W
Manufacturer
Omega
Voltage
120V
Series
Shape
Circular
Packaging
Bulk
Length
1.500" (38.10mm)
Part Status
Active
Diameter
6.000" (152.40mm)
Type
Heat Blanket
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
896°F (480°C)
Termination
Screw
Watt Density @ 12V
32 W/in²
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,12000 €166,12 €
Manufacturers Standard Package
Unit Price without VAT:166,12000 €
Unit Price with VAT:197,68280 €