900°F (482°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH00084

DigiKey Part Number
5880-MBH00084-ND
Manufacturer
Manufacturer Product Number
MBH00084
Description
NOZZLE BAND HEATER, 240 VAC, 500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
900°F (482°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
Omega
Shape
Circular
Packaging
Bulk
Width
1.500" (38.10mm)
Part Status
Active
Diameter
3.000" (76.20mm)
Temperature Rating
900°F (482°C)
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Watt Density @ 12V
40 W/in²
Color
Silver
Power (Watts)
500 W
Features
Leads Potted, User Selectable Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,28000 €169,28 €
Manufacturers Standard Package
Unit Price without VAT:169,28000 €
Unit Price with VAT:201,44320 €