Image for M22-30K-120VB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-30K-120VB

DigiKey Part Number
5880-M22-30K-120VB-ND
Manufacturer
Manufacturer Product Number
M22-30K-120VB
Description
SIGNALING ALARM, PULSE/CONTINUOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 120 V 20mA 3.5kHz 65dB @ 120V, 100cm Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC
Voltage - Rated
120 V
Voltage Range
80 ~ 140V
Frequency
3.5kHz
Technology
Magnetic
Operating Mode
Pulse, Single Tone
Duration
-
Sound Pressure Level (SPL)
65dB @ 120V, 100cm
Current - Supply
20mA
Port Location
Side
Operating Temperature
-25°C ~ 60°C
Approval Agency
CE, CSA, cULus
Ratings
-
Ingress Protection
IP65
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.650" (41.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,97000 €126,97 €
Manufacturers Standard Package
Unit Price without VAT:126,97000 €
Unit Price with VAT:151,09430 €