4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12-S-F-FM

DigiKey Part Number
5880-M12-S-F-FM-ND
Manufacturer
Manufacturer Product Number
M12-S-F-FM
Description
THERMOCOUPLE CONNECTOR, M12, FIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Brass
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,00000 €19,00 €
Unit Price without VAT:19,00000 €
Unit Price with VAT:22,61000 €