
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 12V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,19000 € | 445,19 € |
| Unit Price without VAT: | 445,19000 € |
|---|---|
| Unit Price with VAT: | 529,77610 € |

