
Category | Output Configuration SPST |
Manufacturer Omega | Current 1 A |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism Polypropylene (PP) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Liquid | Voltage Rating 12V ~ 36V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,57000 € | 453,57 € |
| Unit Price without VAT: | 453,57000 € |
|---|---|
| Unit Price with VAT: | 539,74830 € |

