
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST | |
Minimum Liquid Specific Gravity | 0.64 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/4" (6.35mm) NPT | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 149°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,42000 € | 123,42 € |
| Unit Price without VAT: | 123,42000 € |
|---|---|
| Unit Price with VAT: | 146,86980 € |

