
Category | Output Type Switch |
Manufacturer Omega | Output Configuration SPST |
Series | Minimum Liquid Specific Gravity 0.72 |
Packaging Bulk | Mounting Type Male 1/8" (3.175mm) NPT |
Part Status Active | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 149°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,29000 € | 99,29 € |
| Unit Price without VAT: | 99,29000 € |
|---|---|
| Unit Price with VAT: | 118,15510 € |

