
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPDT | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/4" (31.75mm) NPT | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 115VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,89000 € | 536,89 € |
| Unit Price without VAT: | 536,89000 € |
|---|---|
| Unit Price with VAT: | 638,89910 € |

