Liquid Level Sensor Analog 4mA ~ 20mA, SPST Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVCN210

DigiKey Part Number
5880-LVCN210-ND
Manufacturer
Manufacturer Product Number
LVCN210
Description
ULTRASONIC LEVEL TRANSMITTER & C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA, SPST Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
4mA ~ 20mA, SPST
Manufacturer
Omega
Current
1 A
Series
Switch Actuation Level
117.717" (2990mm)
Packaging
Bulk
Mounting Type
Threaded
Part Status
Active
Material - Housing & Prism
Polycarbonate
Type
Liquid
Operating Temperature
-35°C ~ 60°C
Output Type
Analog
Voltage Rating
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1724,21000 €724,21 €
Manufacturers Standard Package
Unit Price without VAT:724,21000 €
Unit Price with VAT:861,80990 €