
LVCN-51 | |
|---|---|
DigiKey Part Number | 5880-LVCN-51-ND |
Manufacturer | |
Manufacturer Product Number | LVCN-51 |
Description | PROPORTIONAL LEVEL ON/OFF CONTRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 240VAC | |
Sensitivity | - | |
Features | LED Indicator | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,46000 € | 585,46 € |
| Unit Price without VAT: | 585,46000 € |
|---|---|
| Unit Price with VAT: | 696,69740 € |

