Liquid Level Controller Constant Level SPDT (1 Form C) 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVCN-120

DigiKey Part Number
5880-LVCN-120-ND
Manufacturer
Manufacturer Product Number
LVCN-120
Description
THREE LEVEL SENSOR CONTROLLER, 3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
240VAC
Sensitivity
-
Features
LED Indicator
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1487,57000 €487,57 €
Manufacturers Standard Package
Unit Price without VAT:487,57000 €
Unit Price with VAT:580,20830 €