
LVCN-100 | |
|---|---|
DigiKey Part Number | 5880-LVCN-100-ND |
Manufacturer | |
Manufacturer Product Number | LVCN-100 |
Description | LEVEL ALERT SINGLE SENSOR CONTRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Features LED Indicator |
Manufacturer Omega | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 240VAC |
Part Status Active | Mounting Type DIN Rail |
Type Constant Level | Termination Style Screw Terminal |
Voltage - Supply 240VAC | Operating Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,13000 € | 439,13 € |
| Unit Price without VAT: | 439,13000 € |
|---|---|
| Unit Price with VAT: | 522,56470 € |

