
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPDT | |
Current | 5 A | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -10°C ~ 80°C | |
Voltage Rating | 20V ~ 60V, 20V ~ 264V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,00000 € | 694,00 € |
| Unit Price without VAT: | 694,00000 € |
|---|---|
| Unit Price with VAT: | 825,86000 € |

