
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Scale | |
For Use With/Related Products | - | |
Specifications | 355.6mm L x 304.8mm W | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,65000 € | 826,65 € |
| Unit Price without VAT: | 826,65000 € |
|---|---|
| Unit Price with VAT: | 983,71350 € |

