
Category | Current - Output (Max) 6.5A |
Manufacturer Omega | Power (Watts) 33W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -20°C ~ 50°C |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.22" L x 3.07" W x 3.66" H (56.4mm x 78.0mm x 93.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 370V | Standard Number 60950-1; UL 508 |
Voltage - Output 1 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,98000 € | 157,98 € |
| Unit Price without VAT: | 157,98000 € |
|---|---|
| Unit Price with VAT: | 187,99620 € |

