
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0.055 ~ 5V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±10V | |
Isolation | - | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,00000 € | 887,00 € |
| Unit Price without VAT: | 887,00000 € |
|---|---|
| Unit Price with VAT: | 1.055,53000 € |

