
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | ±10V | |
Isolation | - | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | - | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.056,32000 € | 1.056,32 € |
| Unit Price without VAT: | 1.056,32000 € |
|---|---|
| Unit Price with VAT: | 1.257,02080 € |

