
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 1202°F (650°C) | |
Watt Density @ 12V | 28 W/in² | |
Power (Watts) | 50 W | |
Voltage | 120V | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | 0.375" (9.53mm) | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | - | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,09000 € | 44,09 € |
| Unit Price without VAT: | 44,09000 € |
|---|---|
| Unit Price with VAT: | 52,46710 € |

