
LD621-5 | |
|---|---|
DigiKey Part Number | 5880-LD621-5-ND |
Manufacturer | |
Manufacturer Product Number | LD621-5 |
Description | RUGGED LONG STROKE DISPLACEMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDT (Linear Variable Differential Transformer) Sensor Linear Position Flexible Membrane - Linear Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | LVDT (Linear Variable Differential Transformer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 5.08mm (0 ~ 0.20") | |
Output | 0 V ~ 10 V | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±0.2% | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.104,67000 € | 1.104,67 € |
| Unit Price without VAT: | 1.104,67000 € |
|---|---|
| Unit Price with VAT: | 1.314,55730 € |

