
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 4535.92kgf (10000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 10.16mm | |
Includes | - | |
Operating Temperature | -40°C ~ 127°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,14000 € | 794,14 € |
| Unit Price without VAT: | 794,14000 € |
|---|---|
| Unit Price with VAT: | 945,02660 € |

