Load Cell Force Sensor 113.40kgf (250lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCKD-250

DigiKey Part Number
5880-LCKD-250-ND
Manufacturer
Manufacturer Product Number
LCKD-250
Description
INDUSTRIAL SUBMINIATURE LOAD CEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 113.40kgf (250lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Operating Force
113.40kgf (250lbs)
Output
-
Sensor Type
Load Cell
Accuracy
±0.25%
Compensated Temperature
16°C ~ 71°C
Voltage - Supply
5V ~ 7V
Actuator Type
Pushbutton
Actuator Style/Size
Round, 6mm
Includes
Sensor
Operating Temperature
-54°C ~ 121°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1988,03000 €988,03 €
Manufacturers Standard Package
Unit Price without VAT:988,03000 €
Unit Price with VAT:1.175,75570 €