Load Cell Force Sensor 4.54kgf (10lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCKD-10

DigiKey Part Number
5880-LCKD-10-ND
Manufacturer
Manufacturer Product Number
LCKD-10
Description
SENSOR FORCE 4.54KGF PUSHBUTTON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 4.54kgf (10lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Omega
Compensated Temperature
15°C ~ 71°C
Series
Voltage - Supply
5V ~ 7V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 2.29mm
Operating Force
4.54kgf (10lbs)
Includes
Sensor
Sensor Type
Load Cell
Operating Temperature
-54°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1975,74000 €975,74 €
Manufacturers Standard Package
Unit Price without VAT:975,74000 €
Unit Price with VAT:1.161,13060 €