Image for LCHD-5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCHD-5K

DigiKey Part Number
5880-LCHD-5K-ND
Manufacturer
Manufacturer Product Number
LCHD-5K
Description
SEN FORCE 2267.96KGF PUSHBUTTON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 2267.96kgf (5000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compensated Temperature
15°C ~ 71°C
Manufacturer
Omega
Voltage - Supply
10V ~ 15V
Series
Actuator Type
Pushbutton
Packaging
Bulk
Actuator Style/Size
Internal Thread, M12 x 1.25
Part Status
Active
Includes
Sensor
Operating Force
2267.96kgf (5000lbs)
Operating Temperature
-54°C ~ 121°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.358,67000 €1.358,67 €
Manufacturers Standard Package
Unit Price without VAT:1.358,67000 €
Unit Price with VAT:1.616,81730 €