
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 907.18kgf (2000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 16°C ~ 71°C | |
Voltage - Supply | 10V ~ 28V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Internal Thread, 1/2-22 UNF | |
Includes | - | |
Operating Temperature | -54°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.302,25000 € | 1.302,25 € |
| Unit Price without VAT: | 1.302,25000 € |
|---|---|
| Unit Price with VAT: | 1.549,67750 € |

