
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | - | |
Sensor Type | Load Cell | |
Accuracy | ±0.2% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V ~ 15V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Internal Thread, M10 x 1.5 | |
Includes | Sensor | |
Operating Temperature | -54°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.326,80000 € | 1.326,80 € |
| Unit Price without VAT: | 1.326,80000 € |
|---|---|
| Unit Price with VAT: | 1.578,89200 € |

