Image for LCHD-15K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCHD-15K

DigiKey Part Number
5880-LCHD-15K-ND
Manufacturer
Manufacturer Product Number
LCHD-15K
Description
PANCAKE LOAD CELL, TENSION/COMPR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 6803.88kgf (15000lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Operating Force
6803.88kgf (15000lbs)
Output
Voltage
Sensor Type
Load Cell
Accuracy
±0.1%
Compensated Temperature
16°C ~ 71°C
Voltage - Supply
10V ~ 28V
Actuator Type
Diaphragm
Actuator Style/Size
Internal Thread, 1-14 UNS
Includes
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.777,63000 €1.777,63 €
Manufacturers Standard Package
Unit Price without VAT:1.777,63000 €
Unit Price with VAT:2.115,37970 €