Load Cell Force Sensor 453.59kgf (1000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCGD-1K

DigiKey Part Number
5880-LCGD-1K-ND
Manufacturer
Manufacturer Product Number
LCGD-1K
Description
SEN FORCE 453.59KGF PUSHBUTTON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 453.59kgf (1000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Omega
Compensated Temperature
15°C ~ 71°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 8.13mm
Operating Force
453.59kgf (1000lbs)
Includes
Sensor
Sensor Type
Load Cell
Operating Temperature
-54°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1799,22000 €799,22 €
Manufacturers Standard Package
Unit Price without VAT:799,22000 €
Unit Price with VAT:951,07180 €