Load Cell Force Sensor 4535.92kgf (10000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCGD-10K

DigiKey Part Number
5880-LCGD-10K-ND
Manufacturer
Manufacturer Product Number
LCGD-10K
Description
INDUSTRIAL MINIATURE LOAD CELL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 4535.92kgf (10000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Omega
Compensated Temperature
16°C ~ 71°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 11mm
Operating Force
4535.92kgf (10000lbs)
Includes
Sensor
Sensor Type
Load Cell
Operating Temperature
-54°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1920,41000 €920,41 €
Manufacturers Standard Package
Unit Price without VAT:920,41000 €
Unit Price with VAT:1.095,28790 €