Load Cell Force Sensor 0.45kgf (1lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCGB-5K

DigiKey Part Number
5880-LCGB-5K-ND
Manufacturer
Manufacturer Product Number
LCGB-5K
Description
INDUSTRIAL MINIATURE LOAD CELL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 0.45kgf (1lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
Omega
Accuracy
±0.25%
Series
Compensated Temperature
16°C ~ 71°C
Packaging
Bulk
Voltage - Supply
10V
Part Status
Active
Actuator Type
Pushbutton
Operating Force
0.45kgf (1lbs)
Actuator Style/Size
Round, 8.13mm
Output
Voltage
Operating Temperature
-54°C ~ 121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1975,95000 €975,95 €
Manufacturers Standard Package
Unit Price without VAT:975,95000 €
Unit Price with VAT:1.161,38050 €